RAC20-12DK/277 | ||
---|---|---|
DigiKey Part Number | 945-RAC20-12DK/277-ND | |
Manufacturer | ||
Manufacturer Product Number | RAC20-12DK/277 | |
Description | AC/DC CONVERTER +/-12V 20W | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 2 Output 12V 833mA, 833mA 85 ~ 305 VAC, 120 ~ 430 VDC Input | |
Datasheet | Datasheet | |
EDA/CAD Models | RAC20-12DK/277 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 85 ~ 305 VAC, 120 ~ 430 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 833mA, 833mA | |
Power (Watts) | 20 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm) | |
Approval Agency | CE, cURus | |
Standard Number | 60335-1; 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±2% |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.39000 | ¥134.39 |
5 | ¥132.43600 | ¥662.18 |
10 | ¥130.51600 | ¥1,305.16 |
25 | ¥122.83880 | ¥3,070.97 |
50 | ¥118.99980 | ¥5,949.99 |
100 | ¥115.16080 | ¥11,516.08 |
250 | ¥111.32256 | ¥27,830.64 |
500 | ¥107.48382 | ¥53,741.91 |