RAC10-12DC/277 | ||
---|---|---|
DigiKey Part Number | 945-2108-5-ND | |
Manufacturer | ||
Manufacturer Product Number | RAC10-12DC/277 | |
Description | AC/DC CONVERTER +/-12V 10W | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 2 Output 12V 420mA, 420mA 80 ~ 305 VAC Input | |
Datasheet | Datasheet | |
EDA/CAD Models | RAC10-12DC/277 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 80 ~ 305 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 420mA, 420mA | |
Power (Watts) | 10 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 2.07" L x 1.08" W x 0.93" H (52.5mm x 27.4mm x 23.5mm) | |
Approval Agency | CE, cULus | |
Standard Number | 60950-1 | |
Line Regulation | ±0.3% | |
Load Regulation | ±1% | |
Weight | 0.137 lb (62.14 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥299.81000 | ¥299.81 |
5 | ¥290.98800 | ¥1,454.94 |
10 | ¥282.17200 | ¥2,821.72 |
25 | ¥273.35480 | ¥6,833.87 |
50 | ¥264.53800 | ¥13,226.90 |
100 | ¥255.72030 | ¥25,572.03 |
250 | ¥246.90236 | ¥61,725.59 |