RAC05-15SK/277 | ||
---|---|---|
DigiKey Part Number | 945-3180-ND | |
Manufacturer | ||
Manufacturer Product Number | RAC05-15SK/277 | |
Description | AC/DC CONVERTER 15V 5W | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 1 Output 15V 330mA 85 ~ 305 VAC, 120 ~ 430 VDC Input | |
Datasheet | Datasheet | |
EDA/CAD Models | RAC05-15SK/277 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 120 ~ 430 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 330mA | |
Power (Watts) | 5 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module, 4 Leads | |
Size / Dimension | 1.25" L x 1.05" W x 0.86" H (31.7mm x 26.7mm x 21.8mm) | |
Approval Agency | CE, cURus | |
Line Regulation | ±0.5% | |
Load Regulation | 1% | |
Weight | 0.069 lb (31.3 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.81000 | ¥100.81 |
5 | ¥99.39800 | ¥496.99 |
10 | ¥97.96200 | ¥979.62 |
25 | ¥92.20080 | ¥2,305.02 |
50 | ¥89.31940 | ¥4,465.97 |
100 | ¥86.43790 | ¥8,643.79 |
250 | ¥83.55704 | ¥20,889.26 |
500 | ¥80.67572 | ¥40,337.86 |