RAC04-3.3SC/277 | ||
---|---|---|
DigiKey Part Number | 945-2105-5-ND | |
Manufacturer | ||
Manufacturer Product Number | RAC04-3.3SC/277 | |
Description | AC/DC CONVERTER 3.3V 4W | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 1.2A 80 ~ 305 VAC Input | |
Datasheet | Datasheet | |
EDA/CAD Models | RAC04-3.3SC/277 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 305 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 4 W | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -25°C ~ 80°C (With Derating) | |
Efficiency | 72% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 6 Leads | |
Size / Dimension | 1.44" L x 1.07" W x 0.67" H (36.7mm x 27.2mm x 17.1mm) | |
Approval Agency | CE, EN, UL | |
Line Regulation | ±0.2% | |
Load Regulation | ±1% | |
Weight | 0.069 lb (31.3 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥185.04000 | ¥185.04 |
5 | ¥179.63600 | ¥898.18 |
10 | ¥174.18600 | ¥1,741.86 |
25 | ¥168.74480 | ¥4,218.62 |
50 | ¥163.30040 | ¥8,165.02 |
100 | ¥157.85670 | ¥15,785.67 |
250 | ¥152.41344 | ¥38,103.36 |
500 | ¥149.69154 | ¥74,845.77 |