RAC04-24SC/277-E | ||
---|---|---|
DigiKey Part Number | 945-2414-5-ND | |
Manufacturer | ||
Manufacturer Product Number | RAC04-24SC/277-E | |
Description | AC/DC CONVERTER 24V 4W | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 1 Output 24V 167mA 80 ~ 305 VAC Input | |
Datasheet | Datasheet | |
EDA/CAD Models | RAC04-24SC/277-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 305 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 167mA | |
Power (Watts) | 4 W | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 6 Leads | |
Size / Dimension | 1.44" L x 1.07" W x 0.67" H (36.7mm x 27.2mm x 17.1mm) | |
Approval Agency | CB, CE, cURus | |
Line Regulation | ±0.2% | |
Load Regulation | 0.5% | |
Weight | 0.091 lb (41.28 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥188.49000 | ¥188.49 |
5 | ¥182.92000 | ¥914.60 |
10 | ¥177.37100 | ¥1,773.71 |
25 | ¥171.82840 | ¥4,295.71 |
50 | ¥166.28520 | ¥8,314.26 |
100 | ¥160.74230 | ¥16,074.23 |
250 | ¥155.19936 | ¥38,799.84 |
500 | ¥152.42772 | ¥76,213.86 |