RAC04-24SA | ||
---|---|---|
DigiKey Part Number | 945-1069-ND | |
Manufacturer | ||
Manufacturer Product Number | RAC04-24SA | |
Description | AC/DC CONVERTER 24V 4W | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 1 Output 24V 167mA 90 ~ 264 VAC Input | |
Datasheet | Datasheet | |
EDA/CAD Models | RAC04-24SA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 167mA | |
Power (Watts) | 4 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 1.44" L x 1.07" W x 0.69" H (36.7mm x 27.0mm x 17.6mm) | |
Approval Agency | CE, cULus, EN | |
Standard Number | 60950-1 | |
Line Regulation | ±0.2% | |
Load Regulation | ±0.5% | |
Weight | 0.058 lb (26.31 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥251.86000 | ¥251.86 |
5 | ¥244.47400 | ¥1,222.37 |
10 | ¥237.07000 | ¥2,370.70 |
25 | ¥229.66160 | ¥5,741.54 |
50 | ¥222.25160 | ¥11,112.58 |
100 | ¥214.84350 | ¥21,484.35 |
250 | ¥207.43512 | ¥51,858.78 |