RAC04-12DC/277-E | ||
---|---|---|
DigiKey Part Number | 945-2416-5-ND | |
Manufacturer | ||
Manufacturer Product Number | RAC04-12DC/277-E | |
Description | AC/DC CONVERTER +/-12V 4W | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 2 Output 12V 166mA, 166mA 80 ~ 305 VAC Input | |
Datasheet | Datasheet | |
EDA/CAD Models | RAC04-12DC/277-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 80 ~ 305 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 166mA, 166mA | |
Power (Watts) | 4 W | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 6 Leads | |
Size / Dimension | 1.44" L x 1.07" W x 0.67" H (36.7mm x 27.2mm x 17.1mm) | |
Approval Agency | CB, CE, cURus | |
Line Regulation | ±0.2% | |
Load Regulation | 0.5% | |
Weight | 0.091 lb (41.28 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥196.45000 | ¥196.45 |
5 | ¥190.72000 | ¥953.60 |
10 | ¥184.93200 | ¥1,849.32 |
25 | ¥179.15440 | ¥4,478.86 |
50 | ¥173.37480 | ¥8,668.74 |
100 | ¥167.59460 | ¥16,759.46 |
250 | ¥161.81576 | ¥40,453.94 |
500 | ¥158.92624 | ¥79,463.12 |