RAC04-05DC/230 | ||
---|---|---|
DigiKey Part Number | RAC04-05DC/230-ND | |
Manufacturer | ||
Manufacturer Product Number | RAC04-05DC/230 | |
Description | AC/DC CONVERTER +/-5V 4W | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 2 Output 5V 400mA, 400mA 80 ~ 264 VAC Input | |
Datasheet | Datasheet | |
EDA/CAD Models | RAC04-05DC/230 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA, 400mA | |
Power (Watts) | 4 W | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 76% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 6 Leads | |
Size / Dimension | 1.44" L x 1.07" W x 0.67" H (36.7mm x 27.2mm x 17.1mm) | |
Approval Agency | CE, cULus | |
Line Regulation | ±0.2% | |
Load Regulation | ±0.5% | |
Weight | 0.069 lb (31.3 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥174.04000 | ¥174.04 |
5 | ¥168.96400 | ¥844.82 |
10 | ¥163.84200 | ¥1,638.42 |
25 | ¥158.71960 | ¥3,967.99 |
50 | ¥153.59860 | ¥7,679.93 |
100 | ¥148.47920 | ¥14,847.92 |
250 | ¥143.35884 | ¥35,839.71 |
500 | ¥140.79900 | ¥70,399.50 |