RAC03-12SGB | ||
---|---|---|
DigiKey Part Number | 945-3089-5-ND | |
Manufacturer | ||
Manufacturer Product Number | RAC03-12SGB | |
Description | AC/DC CONVERTER 12V 3W | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 1 Output 12V 250mA 85 ~ 305 VAC Input | |
Datasheet | Datasheet | |
EDA/CAD Models | RAC03-12SGB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 250mA | |
Power (Watts) | 3 W | |
Applications | ITE (Commercial) | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 5 Leads | |
Size / Dimension | 1.46" L x 0.94" W x 0.59" H (37.0mm x 24.0mm x 15.0mm) | |
Approval Agency | CE, cURus | |
Line Regulation | ±0.5% | |
Load Regulation | ±0.5% | |
Weight | 0.044 lb (19.96 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.42000 | ¥88.42 |
5 | ¥87.71000 | ¥438.55 |
10 | ¥87.03900 | ¥870.39 |
25 | ¥85.70040 | ¥2,142.51 |
50 | ¥83.02220 | ¥4,151.11 |
100 | ¥75.85490 | ¥7,585.49 |
250 | ¥73.64872 | ¥18,412.18 |
500 | ¥72.30966 | ¥36,154.83 |