RAC02-15SGB | ||
---|---|---|
DigiKey Part Number | 945-3218-ND | |
Manufacturer | ||
Manufacturer Product Number | RAC02-15SGB | |
Description | AC/DC CONVERTER 15V 2W | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC Input | |
Datasheet | Datasheet | |
EDA/CAD Models | RAC02-15SGB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | - | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.33" L x 0.87" W x 0.75" H (33.7mm x 22.2mm x 19.0mm) | |
Approval Agency | CE, cURus, FCC | |
Line Regulation | ±2% | |
Load Regulation | ±6% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.15000 | ¥77.15 |
5 | ¥76.06200 | ¥380.31 |
10 | ¥74.95700 | ¥749.57 |
25 | ¥70.55080 | ¥1,763.77 |
50 | ¥68.34600 | ¥3,417.30 |
100 | ¥66.14110 | ¥6,614.11 |
250 | ¥63.93600 | ¥15,984.00 |
500 | ¥61.73134 | ¥30,865.67 |