R2D12-0515/H | ||
---|---|---|
DigiKey Part Number | R2D12-0515/H-ND | |
Manufacturer | ||
Manufacturer Product Number | R2D12-0515/H | |
Description | DC DC CONVERTER +/-15V 2W | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 66mA, 66mA 4.5V - 5.5V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | R2D12-0515/H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 66mA, 66mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 85% | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD Module, 10 Leads | |
Size / Dimension | 0.60" L x 0.42" W x 0.35" H (15.2mm x 10.7mm x 9.0mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.78000 | ¥141.78 |
5 | ¥138.50800 | ¥692.54 |
10 | ¥137.44100 | ¥1,374.41 |
25 | ¥135.29000 | ¥3,382.25 |
50 | ¥128.84900 | ¥6,442.45 |
100 | ¥121.41620 | ¥12,141.62 |
250 | ¥115.96392 | ¥28,990.98 |
500 | ¥114.24604 | ¥57,123.02 |