R2D-2415 | ||
---|---|---|
DigiKey Part Number | 945-1761-5-ND | |
Manufacturer | ||
Manufacturer Product Number | R2D-2415 | |
Description | DC DC CONVERTER +/-15V 2W | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 66mA, 66mA 21.6V - 26.4V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | R2D-2415 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 66mA, 66mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 85% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 6 Leads | |
Size / Dimension | 0.60" L x 0.42" W x 0.35" H (15.2mm x 10.7mm x 9.0mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.54000 | ¥118.54 |
5 | ¥117.57400 | ¥587.87 |
10 | ¥116.67900 | ¥1,166.79 |
25 | ¥114.88480 | ¥2,872.12 |
50 | ¥111.29580 | ¥5,564.79 |
100 | ¥101.54960 | ¥10,154.96 |
250 | ¥98.73020 | ¥24,682.55 |
500 | ¥96.93532 | ¥48,467.66 |