R2D-2415/H | ||
---|---|---|
DigiKey Part Number | R2D-2415/H-ND | |
Manufacturer | ||
Manufacturer Product Number | R2D-2415/H | |
Description | DC DC CONVERTER +/-15V 2W | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 66mA, 66mA 21.6V - 26.4V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | R2D-2415/H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 66mA, 66mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 85% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 6 Leads | |
Size / Dimension | 0.60" L x 0.42" W x 0.35" H (15.2mm x 10.7mm x 9.0mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.77000 | ¥130.77 |
5 | ¥129.80600 | ¥649.03 |
10 | ¥128.80500 | ¥1,288.05 |
25 | ¥126.82440 | ¥3,170.61 |
50 | ¥122.86280 | ¥6,143.14 |
100 | ¥111.97550 | ¥11,197.55 |
250 | ¥108.99092 | ¥27,247.73 |
500 | ¥107.00934 | ¥53,504.67 |