R2D-1509/HP | ||
---|---|---|
DigiKey Part Number | R2D-1509/HP-ND | |
Manufacturer | ||
Manufacturer Product Number | R2D-1509/HP | |
Description | DC DC CONVERTER +/-9V 2W | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 111mA, 111mA 13.5V - 16.5V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | R2D-1509/HP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -9V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 111mA, 111mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 80% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 6 Leads | |
Size / Dimension | 0.60" L x 0.42" W x 0.35" H (15.2mm x 10.7mm x 9.0mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.72000 | ¥128.72 |
5 | ¥127.77000 | ¥638.85 |
10 | ¥126.78500 | ¥1,267.85 |
25 | ¥124.83480 | ¥3,120.87 |
50 | ¥120.93520 | ¥6,046.76 |
100 | ¥110.17030 | ¥11,017.03 |
250 | ¥107.28072 | ¥26,820.18 |
500 | ¥105.33036 | ¥52,665.18 |