R2D-0505-R | ||
---|---|---|
DigiKey Part Number | 945-R2D-0505-RTR-ND - Tape & Reel (TR) 945-R2D-0505-RCT-ND - Cut Tape (CT) 945-R2D-0505-RDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | R2D-0505-R | |
Description | DC DC CONVERTER +/-5V 2W | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 4.5V - 5.5V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | R2D-0505-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA, 200mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 80% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 6 Leads | |
Size / Dimension | 0.60" L x 0.42" W x 0.35" H (15.2mm x 10.7mm x 9.0mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.40000 | ¥100.40 |
5 | ¥99.66200 | ¥498.31 |
10 | ¥98.89800 | ¥988.98 |
25 | ¥97.37600 | ¥2,434.40 |
50 | ¥94.33200 | ¥4,716.60 |
100 | ¥85.20320 | ¥8,520.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥83.68148 | ¥20,920.37 |
500 | ¥82.15980 | ¥41,079.90 |