


R1ZX-0505/HP-TRAY | |
|---|---|
DigiKey Part Number | 945-3417-ND |
Manufacturer | |
Manufacturer Product Number | R1ZX-0505/HP-TRAY |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.75V - 5.25V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1ZX-0505/HP-TRAY Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 2 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 80°C (With Derating) |
Type Isolated Module | Efficiency 68% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.75V | Package / Case 10-SMD Module, 6 Leads |
Voltage - Input (Max) 5.25V | Size / Dimension 0.60" L x 0.42" W x 0.33" H (15.2mm x 10.7mm x 8.5mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Current - Output (Max) 200mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥83.36000 | ¥83.36 |
| 5 | ¥80.25200 | ¥401.26 |
| 10 | ¥78.94500 | ¥789.45 |
| 25 | ¥77.26160 | ¥1,931.54 |
| 50 | ¥76.00460 | ¥3,800.23 |
| 100 | ¥74.76990 | ¥7,476.99 |
| 250 | ¥73.16532 | ¥18,291.33 |
| 500 | ¥71.97262 | ¥35,986.31 |








