R15P22005D/P | ||
---|---|---|
DigiKey Part Number | R15P22005D/P-ND | |
Manufacturer | ||
Manufacturer Product Number | R15P22005D/P | |
Description | DC DC CONVERTER 20V -5V 2W | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 2 Output 20V -5V 50mA, 200mA 13.5V - 16.5V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | R15P22005D/P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 50mA, 200mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 95°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.02000 | ¥76.02 |
5 | ¥75.36200 | ¥376.81 |
10 | ¥74.77900 | ¥747.79 |
25 | ¥73.62800 | ¥1,840.70 |
50 | ¥71.32780 | ¥3,566.39 |
100 | ¥65.18300 | ¥6,518.30 |
250 | ¥63.27404 | ¥15,818.51 |
500 | ¥62.12358 | ¥31,061.79 |