R05P09S | ||
---|---|---|
DigiKey Part Number | 945-2651-5-ND | |
Manufacturer | ||
Manufacturer Product Number | R05P09S | |
Description | DC DC CONVERTER 9V 1W | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 111mA 4.5V - 5.5V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | R05P09S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 111mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 6.4 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.22000 | ¥112.22 |
5 | ¥111.33600 | ¥556.68 |
10 | ¥110.48100 | ¥1,104.81 |
25 | ¥108.78360 | ¥2,719.59 |
50 | ¥105.38500 | ¥5,269.25 |
100 | ¥96.13150 | ¥9,613.15 |
250 | ¥93.48608 | ¥23,371.52 |
500 | ¥91.78626 | ¥45,893.13 |