R-78B15-1.0L | ||
---|---|---|
DigiKey Part Number | 945-1608-5-ND | |
Manufacturer | ||
Manufacturer Product Number | R-78B15-1.0L | |
Description | DC DC CONVERTER 15V 15W | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 15V 1A 20V - 32V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | R-78B15-1.0L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 20V | |
Voltage - Input (Max) | 32V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 15 W | |
Applications | ITE (Commercial), Medical | |
Features | OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 97% | |
Mounting Type | Through Hole, Right Angle | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.69" L x 0.45" W x 0.33" H (17.5mm x 11.5mm x 8.5mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.05000 | ¥96.05 |
5 | ¥95.31000 | ¥476.55 |
10 | ¥94.58800 | ¥945.88 |
25 | ¥93.13000 | ¥2,328.25 |
50 | ¥90.21900 | ¥4,510.95 |
100 | ¥82.33980 | ¥8,233.98 |
250 | ¥80.03324 | ¥20,008.31 |
500 | ¥78.57790 | ¥39,288.95 |