135-100-JTW | ||
---|---|---|
DigiKey Part Number | 4855-135-100-JTWTR-ND - Tape & Reel (TR) 4855-135-100-JTWCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 135-100-JTW | |
Description | RES 10 OHM 5% 4W AXIAL | |
Customer Reference | ||
Detailed Description | 10 Ohms ±5% 4W Through Hole Resistor Axial Moisture Resistant Wirewound | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.188" Dia x 0.500" L (4.78mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.53000 | ¥14.53 |
10 | ¥12.21600 | ¥122.16 |
25 | ¥11.93000 | ¥298.25 |
50 | ¥11.22880 | ¥561.44 |
100 | ¥9.31100 | ¥931.10 |
250 | ¥8.42180 | ¥2,105.45 |
500 | ¥7.01818 | ¥3,509.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.08239 | ¥6,082.39 |
2,000 | ¥5.96545 | ¥11,930.90 |
5,000 | ¥5.89526 | ¥29,476.30 |
10,000 | ¥5.79056 | ¥57,905.60 |