Single Board Computer 2.4GHz 4 Core 8GB/0GB RAM ARM® Cortex®-A76
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Board Computer 2.4GHz 4 Core 8GB/0GB RAM ARM® Cortex®-A76
SC1232
SC1232

SC1282

DigiKey Part Number
2648-SC1282-ND
Manufacturer
Manufacturer Product Number
SC1282
Description
RASPBERRY PI 500 JP - UNIT ONLY
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Single Board Computer 2.4GHz 4 Core 8GB/0GB RAM ARM® Cortex®-A76
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raspberry Pi
Series
Packaging
Box
Part Status
Active
Core Processor
ARM® Cortex®-A76
Speed
2.4GHz
Number of Cores
4
Power (Watts)
-
Cooling Type
Heat Sink
Size / Dimension
11.260" x 4.800" (286.00mm x 122.00mm)
Form Factor
Raspberry Pi
Expansion Site/Bus
GPIO, SD, Wi-Fi/Bluetooth
RAM Capacity/Installed
8GB/0GB
Storage Interface
MicroSD
Video Outputs
micro HDMI, OpenGL
Ethernet
GbE
USB
USB 2.0 (1), USB 3.0 (2)
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
No
Contents
32GB microSD Card, English Beginner's Guide, Micro HDMI to HDMI-A Cable, Mouse, UK Keyboard, UK Power Supply
Operating Temperature
0°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,488.60000¥1,488.60