SC1154
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC1156

DigiKey Part Number
2648-SC1156-ND
Manufacturer
Manufacturer Product Number
SC1156
Description
27W USB-C PSU IN, BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
9V, 12V, 15V 27 W AC/DC External Adapter Multi-Blade (Single Blade Included) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raspberry Pi
Series
-
Packaging
Box
Part Status
Active
Input Type
Multi-Blade (Single Blade Included)
Voltage - Input
110 ~ 240 VAC
Voltage - Output
9V, 12V, 15V
Current - Output (Max)
3A, 2.25A, 1.8A
Power (Watts)
27 W
Output Connector
USB C
Cord Length
47" (1.20m)
In-Stock: 469
Can ship immediately
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥99.24000¥99.24
Manufacturers Standard Package