Case Metal, Aluminum Black Hand Held, End Panel and Cover 3.622" L x 2.339" W (92.00mm x 59.40mm) X 0.984" (25.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Case Metal, Aluminum Black Hand Held, End Panel and Cover 3.622" L x 2.339" W (92.00mm x 59.40mm) X 0.984" (25.00mm)
ED-Pi5Case-BB
ED-Pi5Case-BB

ED-PI5CASE-BB

DigiKey Part Number
4555-ED-PI5CASE-BB-ND
Manufacturer
Manufacturer Product Number
ED-PI5CASE-BB
Description
CASE ALUM BLK 3.622"LX2.339"W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Case Metal, Aluminum Black Hand Held, End Panel and Cover 3.622" L x 2.339" W (92.00mm x 59.40mm) X 0.984" (25.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Size / Dimension
3.622" L x 2.339" W (92.00mm x 59.40mm)
Manufacturer
EDATEC
Height
0.984" (25.00mm)
Series
Area (L x W)
8.46in² (54.6cm²)
Packaging
Box
Design
Hand Held, End Panel and Cover
Part Status
Active
Material
Metal, Aluminum
Container Type
Case
Color
Black
Platform
Raspberry Pi 5
Thickness
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 688
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥142.15000¥142.15