
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC0747 | |
---|---|
DigiKey Part Number | 2648-SC0747-ND |
Manufacturer | |
Manufacturer Product Number | SC0747 |
Description | AC/DC WALL MOUNT ADAPTER 8V 48W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8V 48 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Single Blade Included) Input |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Raspberry Pi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Single Blade Included) | |
Voltage - Input | 96 ~ 264 VAC | |
Voltage - Output | 8V | |
Current - Output (Max) | 6A | |
Power (Watts) | 48 W | |
No Load Power Consumption | 100mW | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | 87.77% | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 3.62" L x 2.01" W x 1.00" H (92.0mm x 51.0mm x 25.5mm) | |
Approval Agency | - | |
Standard Number | - | |
Weight | - |
In-Stock: 86
Can ship immediately
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.05000 | ¥124.05 |
You May Also Be Interested InSee All
10 Items