
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC0683ET | |
---|---|
DigiKey Part Number | 2648-SC0683ET-ND |
Manufacturer | |
Manufacturer Product Number | SC0683ET |
Description | SBC 1.5GHZ 4 CORE 4GB/0GB RAM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.5GHz 4 Core 4GB/0GB RAM ARM® Cortex®-A72 |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Raspberry Pi | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A72 | |
Speed | 1.5GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 2.170" x 1.570" (55.00mm x 40.00mm) | |
Form Factor | - | |
Expansion Site/Bus | GPIO, PCIe | |
RAM Capacity/Installed | 4GB/0GB | |
Storage Interface | eMMC, SD | |
Video Outputs | HDMI, MIPI-CSI, MIPI-DSI, OpenGL | |
Ethernet | GbE | |
USB | USB 2.0 (1) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | -40°C ~ 85°C |
0 In Stock
Check Lead Time
Request Stock Notification
New Product 

Quantity
All prices are in USD
Tray
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $96.34000 | $96.34 |
10 | $82.22200 | $822.22 |
25 | $78.29240 | $1,957.31 |
100 | $73.85890 | $7,385.89 |
You May Also Be Interested InSee All
9 Items