
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC0400FR | |
---|---|
DigiKey Part Number | 2648-SC0400FR-ND |
Manufacturer | |
Manufacturer Product Number | SC0400FR |
Description | SBC 1.5GHZ 4 CORE 2GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 1.5GHz 4 Core 2GB RAM Broadcom BCM2711 ARM Cortex-A72 |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Raspberry Pi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Broadcom BCM2711 ARM Cortex-A72 | |
Speed | 1.5GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 3.350" x 2.200" (85.09mm x 55.88mm) | |
Form Factor | - | |
Expansion Site/Bus | Wi-Fi | |
RAM Capacity/Installed | 2GB | |
Storage Interface | MicroSD | |
Video Outputs | CSI, DSI, micro HDMI | |
Ethernet | GbE | |
USB | USB 2.0 (2), USB 3.0 (2) | |
Digital I/O Lines | 40 | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | 16GB microSD Card, French Beginner's Guide, EU Power Supply, micro HDMI to HDMI (A/M) 1m Cables, Mouse, FR Keyboard | |
Operating Temperature | 0°C ~ 50°C | |
Base Product Number |
Documents & Media
Resource Type | Link |
---|---|
Datasheets | Raspberry Pi 4 Model B Brief |
Environmental Information | CA Prop 65 Statement |
Environmental & Export Classifications
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 5A992C |
HTSUS | 8471.50.0150 |
In-Stock: 84
Can ship immediately
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥893.14000 | ¥893.14 |
You May Also Be Interested InSee All
3 Items
Additional Resources
Attribute | Description |
---|---|
Other Names | 2648-SC0400FR |
Manufacturer Standard Package | 9 |