SC0512
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC0390

DigiKey Part Number
2648-SC0390-ND
Manufacturer
Manufacturer Product Number
SC0390
Description
SBC 1.8GHZ 4 CORE 4GB RAM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Single Board Computer 1.8Ghz 4 Core 4GB RAM ARM® Cortex®-A72 Keyboard NO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raspberry Pi
Series
Packaging
Bulk
Part Status
Active
Core Processor
Broadcom BCM2711 ARM Cortex-A72
Speed
1.8GHz
Number of Cores
4
Power (Watts)
-
Cooling Type
-
Size / Dimension
11.260" x 4.800" (286.00mm x 122.00mm)
Form Factor
-
Expansion Site/Bus
Wi-Fi
RAM Capacity/Installed
4GB
Storage Interface
MicroSD
Video Outputs
micro HDMI
Ethernet
GbE
USB
USB 2.0 (1), USB 3.0 (2)
Digital I/O Lines
40
Analog Input:Output
-
Watchdog Timer
No
Contents
16GB microSD Card, Norwegian Beginner's Guide, EU Power Supply, micro HDMI to HDMI-A Cable, Mouse, NO Keyboard
Operating Temperature
0°C ~ 50°C
Base Product Number
In-Stock: 63
Can ship immediately
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥889.01000¥889.01