RSM200S-32.768-12.5-T-5PPM-NS1 | ||
---|---|---|
DigiKey Part Number | 2151-RSM200S-32.768-12.5-T-5PPM-NS1-ND | |
Manufacturer | ||
Manufacturer Product Number | RSM200S-32.768-12.5-T-5PPM-NS1 | |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 32.768 kHz ±5ppm Crystal 12.5pF 50 kOhms 4-SOJ, 5.5mm pitch | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±5ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.315" L x 0.150" W (8.00mm x 3.80mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.80000 | ¥4.80 |
10 | ¥4.00000 | ¥40.00 |
50 | ¥3.60320 | ¥180.16 |
100 | ¥3.20230 | ¥320.23 |
500 | ¥3.04218 | ¥1,521.09 |
1,000 | ¥2.56188 | ¥2,561.88 |
2,500 | ¥2.40175 | ¥6,004.38 |
5,000 | ¥2.32170 | ¥11,608.50 |
10,000 | ¥2.24164 | ¥22,416.40 |