RSF-634.500-35000-1109-TR | |
---|---|
DigiKey Part Number | 2151-RSF-634.500-35000-1109-TR-ND - Tape & Reel (TR) 2151-RSF-634.500-35000-1109-TRCT-ND - Cut Tape (CT) 2151-RSF-634.500-35000-1109-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSF-634.500-35000-1109-TR |
Description | FILTER SAW 634.5MHZ 5SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 634.5MHz Frequency RF SAW Filter (Surface Acoustic Wave) 1.8dB 35MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 634.5MHz | |
Bandwidth | 35MHz | |
Insertion Loss | 1.8dB | |
Ratings | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.021" (0.55mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥5.22100 | ¥52.21 |
25 | ¥4.26560 | ¥106.64 |
50 | ¥3.83040 | ¥191.52 |
100 | ¥3.48240 | ¥348.24 |
250 | ¥3.30836 | ¥827.09 |
500 | ¥2.95996 | ¥1,479.98 |
1,000 | ¥2.78592 | ¥2,785.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.61180 | ¥7,835.40 |
6,000 | ¥2.43768 | ¥14,626.08 |
15,000 | ¥2.31580 | ¥34,737.00 |
30,000 | ¥2.26356 | ¥67,906.80 |