RH100-8.000-16-3030-TR-NS1 | ||
---|---|---|
DigiKey Part Number | 2151-RH100-8.000-16-3030-TR-NS1TR-ND - Tape & Reel (TR) 2151-RH100-8.000-16-3030-TR-NS1CT-ND - Cut Tape (CT) 2151-RH100-8.000-16-3030-TR-NS1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RH100-8.000-16-3030-TR-NS1 | |
Description | CRYSTAL 8.0MHZ 18PF SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 8 MHz ±30ppm Crystal 16pF 400 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 400 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.42000 | ¥6.42 |
10 | ¥5.66600 | ¥56.66 |
50 | ¥5.29580 | ¥264.79 |
100 | ¥4.68030 | ¥468.03 |
500 | ¥4.43402 | ¥2,217.01 |
1,000 | ¥3.69501 | ¥3,695.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.04869 | ¥9,146.07 |