RH100-38.400-15-F-2030-EXT-TR-NS1 | |
---|---|
DigiKey Part Number | 2151-RH100-38.400-15-F-2030-EXT-TR-NS1TR-ND - Tape & Reel (TR) 2151-RH100-38.400-15-F-2030-EXT-TR-NS1CT-ND - Cut Tape (CT) 2151-RH100-38.400-15-F-2030-EXT-TR-NS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-38.400-15-F-2030-EXT-TR-NS1 |
Description | CRYSTAL 38.4MHZ 15PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±20ppm Crystal 15pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 15pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.36300 | ¥13.63 |
50 | ¥1.22660 | ¥61.33 |
100 | ¥1.08950 | ¥108.95 |
500 | ¥1.03526 | ¥517.63 |
1,000 | ¥0.87181 | ¥871.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.81729 | ¥2,451.87 |
6,000 | ¥0.79005 | ¥4,740.30 |
15,000 | ¥0.76281 | ¥11,442.15 |