R2520-16.000-8-1010-EXT-TR-NS1 | |
---|---|
DigiKey Part Number | 2151-R2520-16.000-8-1010-EXT-TR-NS1TR-ND - Tape & Reel (TR) 2151-R2520-16.000-8-1010-EXT-TR-NS1CT-ND - Cut Tape (CT) 2151-R2520-16.000-8-1010-EXT-TR-NS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2520-16.000-8-1010-EXT-TR-NS1 |
Description | CRYSTAL 16.000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.79000 | ¥1.79 |
10 | ¥1.50500 | ¥15.05 |
50 | ¥1.35160 | ¥67.58 |
100 | ¥1.20200 | ¥120.20 |
500 | ¥1.14182 | ¥570.91 |
1,000 | ¥0.96161 | ¥961.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.90151 | ¥2,704.53 |
6,000 | ¥0.87146 | ¥5,228.76 |
15,000 | ¥0.84141 | ¥12,621.15 |