R2016-48.000-7-F-0715-TR-NS1 | ||
---|---|---|
DigiKey Part Number | 2151-R2016-48.000-7-F-0715-TR-NS1TR-ND - Tape & Reel (TR) 2151-R2016-48.000-7-F-0715-TR-NS1CT-ND - Cut Tape (CT) 2151-R2016-48.000-7-F-0715-TR-NS1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | R2016-48.000-7-F-0715-TR-NS1 | |
Description | CRYSTAL 48.0000MHZ 7PF SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 48 MHz ±7ppm Crystal 7pF 60 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±7ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.98800 | ¥29.88 |
50 | ¥2.68600 | ¥134.30 |
100 | ¥2.38810 | ¥238.81 |
500 | ¥2.26858 | ¥1,134.29 |
1,000 | ¥1.91032 | ¥1,910.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.49246 | ¥4,477.38 |
6,000 | ¥1.44271 | ¥8,656.26 |
15,000 | ¥1.39296 | ¥20,894.40 |