R2016-25.000-18-F-3030-TR-NS1 | ||
---|---|---|
DigiKey Part Number | 2151-R2016-25.000-18-F-3030-TR-NS1TR-ND - Tape & Reel (TR) 2151-R2016-25.000-18-F-3030-TR-NS1CT-ND - Cut Tape (CT) 2151-R2016-25.000-18-F-3030-TR-NS1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | R2016-25.000-18-F-3030-TR-NS1 | |
Description | CRYSTAL 25.0000MHZ 18PF SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 25 MHz ±30ppm Crystal 18pF 120 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.48100 | ¥34.81 |
50 | ¥3.13440 | ¥156.72 |
100 | ¥2.78630 | ¥278.63 |
500 | ¥2.64670 | ¥1,323.35 |
1,000 | ¥2.22876 | ¥2,228.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.79095 | ¥5,372.85 |
6,000 | ¥1.73126 | ¥10,387.56 |
15,000 | ¥1.67155 | ¥25,073.25 |