H130A-8.000-18-2030-EXT-TR | ||
---|---|---|
DigiKey Part Number | 2151-H130A-8.000-18-2030-EXT-TR-ND - Tape & Reel (TR) 2151-H130A-8.000-18-2030-EXT-TRCT-ND - Cut Tape (CT) 2151-H130A-8.000-18-2030-EXT-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | H130A-8.000-18-2030-EXT-TR | |
Description | CRYSTAL 8.0000MHZ 18PF SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 8 MHz ±20ppm Crystal 18pF 85 Ohms 2-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 85 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.72700 | ¥37.27 |
50 | ¥3.35760 | ¥167.88 |
100 | ¥2.98490 | ¥298.49 |
500 | ¥2.83568 | ¥1,417.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.38793 | ¥2,387.93 |
3,000 | ¥2.23869 | ¥6,716.07 |
5,000 | ¥2.16407 | ¥10,820.35 |
10,000 | ¥2.08944 | ¥20,894.40 |