COM2305-25.000-EXT-TR | ||
---|---|---|
DigiKey Part Number | 2151-COM2305-25.000-EXT-TR-ND - Tape & Reel (TR) 2151-COM2305-25.000-EXT-TRCT-ND - Cut Tape (CT) 2151-COM2305-25.000-EXT-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | COM2305-25.000-EXT-TR | |
Description | XTAL OSC XO 25MHZ 3.3V HCMOS | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 100µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥8.01200 | ¥80.12 |
50 | ¥7.48700 | ¥374.35 |
100 | ¥6.61670 | ¥661.67 |
500 | ¥6.26832 | ¥3,134.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.22361 | ¥5,223.61 |
3,000 | ¥5.04949 | ¥15,148.47 |
5,000 | ¥4.87537 | ¥24,376.85 |
10,000 | ¥4.70125 | ¥47,012.50 |