COM2305-16.000-T-TR | ||
---|---|---|
DigiKey Part Number | 2151-COM2305-16.000-T-TR-ND - Tape & Reel (TR) 2151-COM2305-16.000-T-TRCT-ND - Cut Tape (CT) 2151-COM2305-16.000-T-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | COM2305-16.000-T-TR | |
Description | XTAL OSC XO 16.0000MHZ CMOS SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 16 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 16 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 100µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.67400 | ¥66.74 |
50 | ¥6.23920 | ¥311.96 |
100 | ¥5.51340 | ¥551.34 |
500 | ¥5.22360 | ¥2,611.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.35301 | ¥4,353.01 |
3,000 | ¥4.20789 | ¥12,623.67 |
5,000 | ¥4.06281 | ¥20,314.05 |
10,000 | ¥3.91771 | ¥39,177.10 |