CO4305-4.000-EXT-T-TR | ||
---|---|---|
DigiKey Part Number | 2151-CO4305-4.000-EXT-T-TR-ND - Tape & Reel (TR) 2151-CO4305-4.000-EXT-T-TRCT-ND - Cut Tape (CT) 2151-CO4305-4.000-EXT-T-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CO4305-4.000-EXT-T-TR | |
Description | XTAL OSC XO 4MHZ 3.3V HCMOS | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 4 MHz XO (Standard) CMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 4 MHz | |
Function | Enable/Disable | |
Output | CMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥8.69400 | ¥86.94 |
50 | ¥8.12880 | ¥406.44 |
100 | ¥7.18400 | ¥718.40 |
500 | ¥6.80554 | ¥3,402.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.67135 | ¥5,671.35 |
3,000 | ¥5.48231 | ¥16,446.93 |
5,000 | ¥5.29326 | ¥26,466.30 |
10,000 | ¥5.10421 | ¥51,042.10 |