AS-28.224-18-F-2020-NS1 | ||
---|---|---|
DigiKey Part Number | 2151-AS-28.224-18-F-2020-NS1-ND | |
Manufacturer | ||
Manufacturer Product Number | AS-28.224-18-F-2020-NS1 | |
Description | CRYSTAL 28.2240MHZ 18PF TH | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 28.224 MHz ±20ppm Crystal 18pF 25 Ohms HC-49/US | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 28.224 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 25 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.197" W (11.35mm x 5.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.82900 | ¥8.29 |
50 | ¥0.74540 | ¥37.27 |
100 | ¥0.66330 | ¥66.33 |
500 | ¥0.63014 | ¥315.07 |
1,000 | ¥0.53065 | ¥530.65 |
2,500 | ¥0.49749 | ¥1,243.72 |
5,000 | ¥0.48090 | ¥2,404.50 |
10,000 | ¥0.46432 | ¥4,643.20 |