AS-25.000-20-F-3030-SMD-TR | ||
---|---|---|
DigiKey Part Number | 2151-AS-25.000-20-F-3030-SMD-TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | AS-25.000-20-F-3030-SMD-TR | |
Description | CRYSTAL 25.0000MHZ 20PF SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 25 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.472" L x 0.189" W (12.00mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.76121 | ¥1,522.42 |