5.00.070.086/0600 | |
---|---|
DigiKey Part Number | 1715-5.00.070.086/0600-ND |
Manufacturer | |
Manufacturer Product Number | 5.00.070.086/0600 |
Description | CONFIG SWITCH LAMP LED BLUE 230V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Lamp LED Blue 230V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAFI USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Color | Blue | |
Voltage | 230V | |
(Select First, Then Apply Filters) Compatible Series | Rafix 22QR | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥230.57600 | ¥2,305.76 |