1.90.690.343/0000 | |
---|---|
DigiKey Part Number | 1715-1.90.690.343/0000-ND |
Manufacturer | |
Manufacturer Product Number | 1.90.690.343/0000 |
Description | CONFIG SWITCH LAMP LED YLW 24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Lamp LED Yellow 24V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAFI USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Color | Yellow | |
Voltage | 24V | |
(Select First, Then Apply Filters) Compatible Series | Rafix 22QR | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥128.68600 | ¥643.43 |