1.30.070.701/0000 | ||
---|---|---|
DigiKey Part Number | 1715-1.30.070.701/0000-ND | |
Manufacturer | ||
Manufacturer Product Number | 1.30.070.701/0000 | |
Description | CONFIG SWITCH BODY PUSHBUTTON | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Configurable Switch Body Pushbutton, Square | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAFI USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | - | |
Illumination | - | |
Actuator Type | Pushbutton, Square | |
(Select First, Then Apply Filters) Compatible Series | Rafix 16 | |
Panel Cutout Dimensions | 16.2mm (Round) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.50000 | ¥121.50 |
10 | ¥108.95400 | ¥1,089.54 |
25 | ¥104.16360 | ¥2,604.09 |
50 | ¥98.77660 | ¥4,938.83 |
100 | ¥95.18410 | ¥9,518.41 |
250 | ¥89.19752 | ¥22,299.38 |
500 | ¥82.61264 | ¥41,306.32 |
1,000 | ¥74.08936 | ¥74,089.36 |