1.20.126.504/0000 | ||
---|---|---|
DigiKey Part Number | 1715-1.20.126.504/0000-ND | |
Manufacturer | ||
Manufacturer Product Number | 1.20.126.504/0000 | |
Description | CONTACT BLOCK DPST-NC 0.1A 35V | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Configurable Contact Block DPST-NC 0.1A @ 35VAC/DC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAFI USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NC | |
Requires | Switch Body | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Contact Rating @ Voltage | 0.1A @ 35VAC/DC | |
(Select First, Then Apply Filters) Compatible Series | Rafix 22 FS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥168.08200 | ¥1,680.82 |