1.20.126.103/9000 | ||
---|---|---|
DigiKey Part Number | 1715-1.20.126.103/9000-ND | |
Manufacturer | ||
Manufacturer Product Number | 1.20.126.103/9000 | |
Description | CONTACT BLOCK SPST 0.1A 35V | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Configurable Contact Block SPST-NO + SPST-NC 0.1A @ 35VAC/DC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAFI USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPST-NO + SPST-NC | |
Requires | Switch Body | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Contact Rating @ Voltage | 0.1A @ 35VAC/DC | |
(Select First, Then Apply Filters) Compatible Series | Rafix 22 FS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥196.35000 | ¥196.35 |
10 | ¥178.33400 | ¥1,783.34 |
30 | ¥170.32100 | ¥5,109.63 |
50 | ¥161.30440 | ¥8,065.22 |
100 | ¥155.29310 | ¥15,529.31 |
250 | ¥145.27412 | ¥36,318.53 |
500 | ¥123.99630 | ¥61,998.15 |