M2114-3005-AL | |
---|---|
DigiKey Part Number | 1772-1800-ND |
Manufacturer | |
Manufacturer Product Number | M2114-3005-AL |
Description | HEX STANDOFF M3X0.5 ALUM 19MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Aluminum 0.748" (19.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2114-3005-AL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.748" (19.00mm) | |
Length - Overall | 0.935" (23.76mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.72000 | ¥6.72 |
5 | ¥5.76400 | ¥28.82 |
10 | ¥4.81100 | ¥48.11 |
25 | ¥4.51920 | ¥112.98 |
50 | ¥4.32700 | ¥216.35 |
100 | ¥3.84660 | ¥384.66 |
250 | ¥3.65400 | ¥913.50 |
500 | ¥3.46186 | ¥1,730.93 |
1,000 | ¥3.26949 | ¥3,269.49 |