8371-1024-A-24 | ||
---|---|---|
DigiKey Part Number | 1772-1019-ND | |
Manufacturer | ||
Manufacturer Product Number | 8371-1024-A-24 | |
Description | HANDLE ALUMINUM MTG CTR 4.562" | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back | |
Datasheet | Datasheet | |
EDA/CAD Models | 8371-1024-A-24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.500" (38.10mm) | |
Length - Center to Center | 4.562" (115.88mm) | |
Thread/Screw/Hole Size | #10-24 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.96000 | ¥70.96 |
5 | ¥69.13800 | ¥345.69 |
10 | ¥67.26700 | ¥672.67 |
25 | ¥65.40000 | ¥1,635.00 |
50 | ¥61.66400 | ¥3,083.20 |
100 | ¥59.79490 | ¥5,979.49 |
250 | ¥54.18908 | ¥13,547.27 |
500 | ¥52.32062 | ¥26,160.31 |
1,000 | ¥50.45208 | ¥50,452.08 |