8359-832-A-24 | |
---|---|
DigiKey Part Number | 1772-8359-832-A-24-ND |
Manufacturer | |
Manufacturer Product Number | 8359-832-A-24 |
Description | HANDLE ALUMINUM MTG CTR 4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.281" (32.54mm) | |
Length - Center to Center | 4.000" (101.60mm) | |
Thread/Screw/Hole Size | #8-32 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.39000 | ¥84.39 |
5 | ¥78.04200 | ¥390.21 |
10 | ¥71.72200 | ¥717.22 |
25 | ¥67.49760 | ¥1,687.44 |
50 | ¥63.27980 | ¥3,163.99 |
100 | ¥59.06210 | ¥5,906.21 |
250 | ¥58.00720 | ¥14,501.80 |
500 | ¥56.95252 | ¥28,476.26 |
1,000 | ¥56.10872 | ¥56,108.72 |