8154-832-A-24 | ||
---|---|---|
DigiKey Part Number | 1772-3137-ND | |
Manufacturer | ||
Manufacturer Product Number | 8154-832-A-24 | |
Description | HANDLE ALUMINUM MTG CTR 2.5" | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.250" (31.75mm) | |
Length - Center to Center | 2.500" (63.50mm) | |
Thread/Screw/Hole Size | #8-32 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.73000 | ¥77.73 |
5 | ¥75.72600 | ¥378.63 |
10 | ¥73.67000 | ¥736.70 |
25 | ¥71.62520 | ¥1,790.63 |
50 | ¥67.53260 | ¥3,376.63 |
100 | ¥65.48620 | ¥6,548.62 |
250 | ¥59.34700 | ¥14,836.75 |
500 | ¥57.30062 | ¥28,650.31 |
1,000 | ¥55.25415 | ¥55,254.15 |