8128-832-A-24 | |
---|---|
DigiKey Part Number | 1772-1248-ND |
Manufacturer | |
Manufacturer Product Number | 8128-832-A-24 |
Description | HANDLE ALUMINUM MTG CTR 3" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
EDA/CAD Models | 8128-832-A-24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.500" (38.10mm) | |
Length - Center to Center | 3.000" (76.20mm) | |
Thread/Screw/Hole Size | #8-32 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.16000 | ¥104.16 |
5 | ¥101.35600 | ¥506.78 |
10 | ¥98.53700 | ¥985.37 |
25 | ¥92.90640 | ¥2,322.66 |
50 | ¥90.08940 | ¥4,504.47 |
100 | ¥84.45870 | ¥8,445.87 |
250 | ¥78.82840 | ¥19,707.10 |
500 | ¥76.01322 | ¥38,006.61 |
1,000 | ¥73.19788 | ¥73,197.88 |